CK 13-Piece 3/8 in Round Socket Set
- RS Stock No.:
- 857-601
- Mfr. Part No.:
- T4361
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP3,198.55
(exc. VAT)
PHP3,582.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,198.55 |
*price indicative
- RS Stock No.:
- 857-601
- Mfr. Part No.:
- T4361
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 13 | |
| Socket Type | Round | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 8 → 19 mm | |
| Non-Sparking | No | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Hexagonal | |
| Set Contents | 8mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 13 | ||
Socket Type Round | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 8 → 19 mm | ||
Non-Sparking No | ||
Material Chrome Molybdenum Steel | ||
Drive Type Hexagonal | ||
Set Contents 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C.K. twist socket nut extractor set designed to remove damaged and rounded nuts with precision and ease. This rescue set contains an extensive range of sizes, making it a versatile addition to any toolbox.
Rescue set for effective removal of damaged and rounded nuts
Manufactured from 42 CR-MO chromium-molybdenum steel for superior strength
Impact-rated for enhanced durability during heavy use
Includes a combination of Metric and Imperial sizes for versatility
Comes with a tough ABS storage case for secure organisation
Related links
- RS PRO 13-Piece 3/8 in Standard Socket Set
- Wera 13-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in 12 Point Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in Socket Set
- Facom 13-Piece 1/2 in;3/8 in 6 Point Socket Set
- CK 13-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
