Bahco 56-Piece 1/4 in Metric Ratchet
- RS Stock No.:
- 847-869
- Mfr. Part No.:
- S560MH
- Manufacturer:
- Bahco
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-869
- Mfr. Part No.:
- S560MH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Number of Pieces | 56 | |
| Socket Type | Metric | |
| Overall Length | 375mm | |
| Finish | Micro Matt | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174; DIN 3120 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Number of Pieces 56 | ||
Socket Type Metric | ||
Overall Length 375mm | ||
Finish Micro Matt | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174; DIN 3120 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco comprehensive socket set designed for versatility and ease of use, featuring a combination of 1/4 inch and 1/2 inch square drive options to efficiently tackle various fastening tasks.
Includes 12-piece 1/4 inch bi-hex sockets ranging from 4 mm to 13 mm
Comprises 10 deep sockets and 13 1/2 inch bi-hex sockets for diverse applications
Features quick-release ratchets in both 1/4 inch and 1/2 inch sizes for convenient operation
Related links
- Facom 56-Piece 1/2 in, 1/4 in Metric Socket Set
- Facom 37-Piece 1/4 in Metric Socket & Bit Set
- Penta 19-Piece 1/4 in Metric Socket Set VDE/1000V Approved
- Avit 40-Piece 1/4 in 2 in Metric Socket & Bit Set
- Facom 22-Piece 1/2 in Metric Socket Set
- Facom 30-Piece 1/2 in Metric Socket Set
- SMC KA Series 1/4 in, Metric
- Bosch 56-Piece 6.35 mm Square Socket Set
