SAM 1-Piece 1/2 in Socket Set
- RS Stock No.:
- 666-235
- Mfr. Part No.:
- STX-J7RK
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP7,296.76
(exc. VAT)
PHP8,172.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,296.76 |
*price indicative
- RS Stock No.:
- 666-235
- Mfr. Part No.:
- STX-J7RK
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF ISO 1174-1 | |
| Set Contents | Sockets Stan | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Standards/Approvals NF ISO 1174-1 | ||
Set Contents Sockets Stan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Set of 7 Torx sockets on a magnetic storage rack designed for precision and convenience in various tasks. This set includes Torx openings ranging from sizes 10 to 24, making it Ideal for a wide range of applications, from automotive to general repair work. The integrated magnetic storage rack ensures easy access and secure storage, keeping your tools organised and ready to use when needed. With a focus on durability and performance, these sockets are crafted to meet stringent standards, ensuring reliable operation to meet both professional and DIY needs.
Set includes 7 Torx sockets, accommodating sizes No 10, 12, 14, 16, 18, 20, and 24
Includes a magnetic storage rack for secure and convenient tool access
Manufactured to the NF ISO 1174-1 standard for reliability
Lightweight design at only 600 grams, offering ease of handling during use
Guarantee without time limit on tools used under normal conditions, reflecting confidence in quality
Perfect for both professionals and hobbyists, adapting to various repair needs
Exclusively designed for 1/2 inch socket use, ensuring perfect fit and function
