HAZET 914-18 1/2 in Square Handle Handle, 472mm Overall
- RS Stock No.:
- 644-786
- Mfr. Part No.:
- 914-18
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP7,497.27
(exc. VAT)
PHP8,396.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,497.27 |
*price indicative
- RS Stock No.:
- 644-786
- Mfr. Part No.:
- 914-18
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 1/2in | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Handle | |
| Overall Length | 472mm | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 1/2in | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Handle | ||
Overall Length 472mm | ||
Standards/Approvals ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- KR
The HAZET Articulated handle is a precision-engineered tool designed for manual operation, ideally suited for tasks in areas where access is limited. With a length of 472 mm, this tool features a refined chrome-plated surface and is built for durability, making it an essential addition for professionals who Value reliability and performance. The innovative hinge allows for easy manoeuvring around obstructive edges, ensuring effective operation in challenging workspaces. Designed according to DIN 3122 and ISO 3315 standards, this product embodies quality, with HAZETs renowned 2-component handle providing comfort and control during use. Manufactured in Germany, it reflects the brand's commitment to excellence and precision engineering.
Designed for optimal performance in restricted access areas
Features a locking ball mechanism for safe operation
Constructed with a robust chrome-plated surface for longevity
Fitted with a HAZET 2-component handle for enhanced user comfort
Manufactured to meet stringent DIN and ISO standards
Lightweight at 0.85 kg, ensuring ease of handling
Provides reliable manual operation suitable for various tasks
Dimensions are precisely calibrated, making it an effective tool for professionals
Related links
- Gedore 1/2 in Square Handle Handle, 385mm Overall
- CK 1/2 in Square Flexible Handle Handle, 430mm Overall
- SAM 1/2 in Square Tubular Handle Handle, 600mm Overall
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- Teng Tools 1/4 in Square Handle Handle, 150mm Overall
- RS PRO 1/2 in Square Handle Socket, 250mm Overall
- BETA 1/2 in Square Handle Socket, 305mm Overall
- SAM 12.7 mm Square Handle Handle, 380mm Overall
