Gedore 1/2 in Square Handle Handle, 385mm Overall
- RS Stock No.:
- 602-902
- Mfr. Part No.:
- 6144910
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP6,871.95
(exc. VAT)
PHP7,696.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,871.95 |
*price indicative
- RS Stock No.:
- 602-902
- Mfr. Part No.:
- 6144910
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 385mm | |
| Finish | Polished Chrome Plated | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 3122, ISO 3315, DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 385mm | ||
Finish Polished Chrome Plated | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 3122, ISO 3315, DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Articulated handle is expertly designed for hand-operated sockets and accessories, offering a reliable solution for various fastening tasks. Crafted in Germany, this robust tool features a non-slip 2-component handle equipped with a suspension hole for convenient storage. Made from high-quality vanadium steel, the handle is polished and chrome-plated, ensuring both durability and a sleek appearance. With compatibility to industry standards such as DIN 3122 and ISO 3315, it incorporates a square drive system conforming to DIN 3120 and ISO 1174, providing a secure fit and effective torque transmission. The thoughtful design maximises comfort and efficiency, making it an essential addition for professionals and DIY enthusiasts alike.
Non slip 2 component handle provides enhanced grip and comfort during use
Suspension hole allows for easy storage, keeping your workspace organised
Compatible with industry standards DIN 3122 and ISO 3315 for versatile applications
Square drive connector ensures a secure fit for hand operated sockets
Constructed from vanadium steel 31CrV3, offering exceptional strength and durability
Polished and chrome plated finish enhances resistance to wear and corrosion
Designed for compatibility with a ball locking device, improving connection security
Total length of 385 mm provides optimal reach for a variety of tasks
Related links
- Facom R.229A 1/4 in Square Extension Bar Socket T-Handle, 385mm Overall
- HAZET 914-18 1/2 in Square Handle Handle, 472mm Overall
- SAM 12.7 mm Square Handle Handle, 380mm Overall
- Teng Tools 1/4 in Square Handle Handle, 150mm Overall
- Gedore 1/2 in Square Speed Brace Crank Handle, 395mm Overall
- CK 1/2 in Square Flexible Handle Handle, 430mm Overall
- Gedore 1/2 in Square Drive Extension Extension, 177mm Overall
- Gedore 1/2 in Square, 310 mm Overall
