Abracon ACAG1204-433-T Internal SMT Antenna, ISM Band
- RS Stock No.:
- 874-536P
- Mfr. Part No.:
- ACAG1204-433-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP1,936.50
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
PHP3,798.80
(exc. VAT)
PHP4,254.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 20 - 98 | PHP189.94 | - |
| 100 - 198 | PHP170.575 | PHP1,936.50 |
| 200 + | PHP146.605 | PHP8,667.00 |
*price indicative
- RS Stock No.:
- 874-536P
- Mfr. Part No.:
- ACAG1204-433-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Product Type | SMT Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Chip Antenna | |
| Maximum Operating Temperature | 85°C | |
| Bandwidth | 80MHz | |
| Minimum Frequency | 433MHz | |
| Gain | -1.72dBi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 438MHz | |
| Antenna Internal Construction | Ceramic Chip Antenna | |
| Connection Type | Pin | |
| Series | ACAG1204-433-T | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Product Type SMT Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Chip Antenna | ||
Maximum Operating Temperature 85°C | ||
Bandwidth 80MHz | ||
Minimum Frequency 433MHz | ||
Gain -1.72dBi | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 438MHz | ||
Antenna Internal Construction Ceramic Chip Antenna | ||
Connection Type Pin | ||
Series ACAG1204-433-T | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Abracon Ceramic chip antenna designed for optimal performance at a frequency of 433 MHz. This Compact solution enables robust wireless communication in various IoT applications while adhering to RoHS compliance standards.
Operating frequency of 433 MHz ensures compatibility with a range of wireless technologies
Omni-directional radiation pattern enhances signal distribution in all directions
Low return loss of -6.5 dB and a typical bandwidth of 10 MHz facilitate efficient signal transmission
Temperature tolerance between -55°C and +125°C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
