Abracon ACAG0301-1575-T Internal SMT Antenna, GPS

N

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP1,475.50

View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

PHP2,886.00

(exc. VAT)

PHP3,232.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
50 - 245PHP57.72-
250 - 495PHP51.818PHP1,475.50
500 +PHP44.626PHP6,547.00

*price indicative

Packaging Options:
RS Stock No.:
874-531P
Mfr. Part No.:
ACAG0301-1575-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Product Type

SMT Antenna

RF Protocols

GPS

Antenna Physical Form

Miniature GPS

Maximum Operating Temperature

85°C

Bandwidth

1575MHz

Minimum Frequency

1575MHz

Minimum Operating Temperature

-40°C

Gain

4.18dBi

Connection Type

PCB

Maximum Frequency

1575MHz

Antenna Internal Construction

Ceramic Chip Antenna

Series

ACAG0301-1575

Antenna Mount Type

Surface

Standards/Approvals

RoHS

Number of Bands

1

COO (Country of Origin):
CN
The Abracon ceramic chip antenna is a Compact and reliable solution for GNSS applications, designed to enhance positioning performance within a minuscule 3.2 x 1.6 x 0.6 mm surface-mount package.

Low VSWR of ≤2.0 ensures improved signal quality

Peak gain of 4.18 dBi for enhanced reception capability

79% total efficiency maximises performance in various environments

Constructed with Ceramics for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy