Recom 2 Output Flyback Transformer 5 W Output, 5 V DC, 20 μH
- RS Stock No.:
- 886-013
- Mfr. Part No.:
- RBA-026-UB5S-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP1,474.34
(exc. VAT)
PHP1,651.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,474.34 | PHP294.868 |
*price indicative
- RS Stock No.:
- 886-013
- Mfr. Part No.:
- RBA-026-UB5S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Flyback Transformer | |
| Secondary Voltage | 5 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Inductance | 20μH | |
| Power | 5W | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 34.5mm | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Weight | 3.3g | |
| Series | RBA‑026 | |
| Depth | 11mm | |
| Isolation Voltage | 6000V dc | |
| Leakage Inductance | 0.8μH | |
| Maximum Operating Frequency | 330kHz | |
| Turns Ratio | 1:0.59:0.88 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Flyback Transformer | ||
Secondary Voltage 5 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Inductance 20μH | ||
Power 5W | ||
Secondary Current 1A | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Length 34.5mm | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
Weight 3.3g | ||
Series RBA‑026 | ||
Depth 11mm | ||
Isolation Voltage 6000V dc | ||
Leakage Inductance 0.8μH | ||
Maximum Operating Frequency 330kHz | ||
Turns Ratio 1:0.59:0.88 | ||
- COO (Country of Origin):
- CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.
Small-sized isolation transformer facilitates space-saving designs
Offers SMD surface mount installation for streamlined assembly processes
Isolation voltage rated at 6000VDC guarantees enhanced safety
Operates effectively across a temperature range of -40 to 125°C
Max dimensions of 34.5mm x 11.0mm x 11.0mm accommodate diverse layouts
Related links
- Recom 2 Output Flyback Transformer 5 W Output 20 μH
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 36 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 11 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 48 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 6 W Output 12 V DC, 11 μH
