Recom 2 Output Flyback Transformer 15 W Output, 5 V DC, 24 V DC, 6.68 μH
- RS Stock No.:
- 886-026
- Mfr. Part No.:
- RBE-025-UB5S-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP544.92
(exc. VAT)
PHP610.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP544.92 | PHP272.46 |
*price indicative
- RS Stock No.:
- 886-026
- Mfr. Part No.:
- RBE-025-UB5S-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Flyback Transformer | |
| Secondary Voltage | 24 V DC | |
| Primary Voltage | 5 V DC | |
| Number of Outputs | 2 | |
| Mount Type | SMD | |
| Inductance | 6.68μH | |
| Power | 15W | |
| Secondary Current | 3A | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.5mm | |
| Depth | 7.2mm | |
| Standards/Approvals | RoHS | |
| Width | 15.5mm | |
| Series | RBE‑025 | |
| Weight | 3g | |
| Isolation Voltage | 1500V dc | |
| Leakage Inductance | 0.5μH | |
| Maximum Operating Frequency | 330kHz | |
| Turns Ratio | 1:1.75:1:1.75:1:2.25 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Flyback Transformer | ||
Secondary Voltage 24 V DC | ||
Primary Voltage 5 V DC | ||
Number of Outputs 2 | ||
Mount Type SMD | ||
Inductance 6.68μH | ||
Power 15W | ||
Secondary Current 3A | ||
Number of Pins 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 16.5mm | ||
Depth 7.2mm | ||
Standards/Approvals RoHS | ||
Width 15.5mm | ||
Series RBE‑025 | ||
Weight 3g | ||
Isolation Voltage 1500V dc | ||
Leakage Inductance 0.5μH | ||
Maximum Operating Frequency 330kHz | ||
Turns Ratio 1:1.75:1:1.75:1:2.25 | ||
- COO (Country of Origin):
- CN
The Recom Compact flyback transformer delivers efficient power management for various applications, ensuring a robust performance with exceptional isolation capabilities.
Compact design features an isolation voltage of 1500VDC for enhanced safety
Operates effectively within a temperature range of -40 to 125°C, ensuring versatility
Employs a robust turns ratio of 1:1.75:1:1.75:1:2.25 for optimal power conversion
Boasts low DC resistance across multiple windings, contributing to efficient operation
Related links
- Recom 2 Output Flyback Transformer 15 W Output 24 V DC, 6.68 μH
- Recom 2 Output Flyback Transformer 15 W Output 12 V DC, 7 μH
- Recom 2 Output Flyback Transformer 5 W Output 20 μH
- Recom 2 Output Flyback Transformer 6 W Output 5 V DC, 15 μH
- Recom 2 Output Flyback Transformer 10 W Output 24 V DC, 11 μH
- Recom 2 Output Flyback Transformer 10 W Output 5 V DC, 36 μH
- Recom 2 Output Flyback Transformer 6 W Output 15 V DC, 11 μH
- Recom 2 Output Flyback Transformer 6 W Output 12 V DC, 11 μH
