Cosel 5 Output Embedded Switch Mode Power Supply 600 W Output
- RS Stock No.:
- 328-125
- Mfr. Part No.:
- ADA600F-24
- Manufacturer:
- Cosel
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP18,350.10
(exc. VAT)
PHP20,552.11
(inc. VAT)
- RS Stock No.:
- 328-125
- Mfr. Part No.:
- ADA600F-24
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Number of Outputs | 5 | |
| Product Type | Embedded Switch Mode Power Supply | |
| Power | 600 W | |
| Depth | 127 mm | |
| Maximum Operating Temperature | 71 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mount Type | Chassis Mount | |
| Weight | 1.5 kg | |
| Width | 65 mm | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Number of Outputs 5 | ||
Product Type Embedded Switch Mode Power Supply | ||
Power 600 W | ||
Depth 127 mm | ||
Maximum Operating Temperature 71 °C | ||
Minimum Operating Temperature -10 °C | ||
Mount Type Chassis Mount | ||
Weight 1.5 kg | ||
Width 65 mm | ||
- COO (Country of Origin):
- JP
Cosel 600-1000 ADA Series Switch Mode Power Supplies
Cosel ADA switch mode power supplies (SMPS) have been designed for the commercial market. Available with a rated output of 600 W to 1000 W, the ADA series offers a durable, high-quality solution featuring high power and peak power. With a universal rated input voltage of AC85 - 264 V 1Φ, these SMPS are incredibly versatile. The series features output voltage options of 24 V, 30 V, 36 V or 48 V.
Features and Benefits:
Green LED operating indicator;Current monitor;Harmonic attenuator that complies with IEC61000-3-2;Optional power up with fan;Parallel master/slave and N+1 redundant operation;Power Factor Correction;Optional alarms;Optional remote ON/OFF;Optional 35mm DIN Rail;Forced air or convection cooling method;-10 °C to +71 °C, 20% RH to 90% RH (Non-condensing);Terminal block terminations
Product Applications:
Suitable applications include lab analysing equipment, motors, routers, lasers, printers and LED signs.
Switch Mode - Cosel Closed Frame
Note
The rated load current depends on whether convection cooling or forced air is used. Please refer to the derating curve.
Standards
UL60950-1, C-UL(CSA60950-1), EN60950-1, EN60065, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2
Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B for conducted noise
Complies with IEC61000-3-2

