Yale1 Linus Silver Smart Lock
- RS Stock No.:
- 830-921
- Mfr. Part No.:
- 05/109100/SI-UK
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP11,984.65
(exc. VAT)
PHP13,422.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,984.65 |
*price indicative
- RS Stock No.:
- 830-921
- Mfr. Part No.:
- 05/109100/SI-UK
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Series | Linus | |
| Product Type | Smart Lock | |
| Colour | Silver | |
| Material | Polycarbonate, Zinc | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Series Linus | ||
Product Type Smart Lock | ||
Colour Silver | ||
Material Polycarbonate, Zinc | ||
- COO (Country of Origin):
- VN
The Yale1 smart lock delivers keyless convenience, allowing seamless access through Advanced technology. It features innovative locking options and integrates effortlessly with smart home devices.
Unlock via the Yale Home app or utilise Auto-Unlock as you approach
Convenient short and long press options for locking or unlocking
Schedule automatic locking and unlocking for added security
Monitor access with the Activity Feed for real-time tracking
Compatible with a range of smart home devices and voice assistants
Related links
- Yale1 Linus L2 Lite Black Smart Lock
- Yale1 ConnectX White Smart Lock
- Yale1 Chrome Smart Lock
- Yale1 YD Black Smart Lock
- Phoenix Contact ST-SI-UK 4 Series Fuse Plug for Use with DIN Rail Terminal Blocks
- Securaki SSL-Bun Black, White Smart Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Electronic Powder Coated Smart Lock
- Master Lock Bluetooth Smart Padlock Weatherproof 9 mm Diameter, 56mm Body
