Yale1 Linus L2 Lite Black Smart Lock
- RS Stock No.:
- 830-920
- Mfr. Part No.:
- 05/109100/MB-UK
- Manufacturer:
- Yale1
N
Subtotal (1 unit)*
PHP11,984.65
(exc. VAT)
PHP13,422.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,984.65 |
*price indicative
- RS Stock No.:
- 830-920
- Mfr. Part No.:
- 05/109100/MB-UK
- Manufacturer:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Smart Lock | |
| Series | Linus L2 Lite | |
| Colour | Black | |
| Material | Polycarbonate, Zinc | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Smart Lock | ||
Series Linus L2 Lite | ||
Colour Black | ||
Material Polycarbonate, Zinc | ||
- COO (Country of Origin):
- VN
The Yale1 Smart Lock offers seamless keyless access, allowing you to upgrade your home security effortlessly. Experience the convenience of secure entry without the need for traditional keys.
KeySense enables easy locking and unlocking from inside with a simple press
Auto-unlock feature grants hands-free entry as you approach your door
Grant digital keys instantly to family and friends through the Yale Home app
Related links
- Yale1 Linus Silver Smart Lock
- Yale1 YD Black Smart Lock
- Yale1 ConnectX White Smart Lock
- Yale1 Chrome Smart Lock
- Securaki SSL-Bun Black, White Smart Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Electronic Powder Coated Smart Lock
- Master Lock Bluetooth Smart Padlock Weatherproof 9 mm Diameter, 56mm Body
- JSP EVO Lite Black Safety Helmet Ventilated
