EESX2304M Omron Screw Slotted Optical Switch, Photo IC Output
- RS Stock No.:
- 686-652
- Mfr. Part No.:
- EESX2304M
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP17,826.30
(exc. VAT)
PHP19,965.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP713.052 | PHP17,826.30 |
| 125 + | PHP698.771 | PHP17,469.28 |
*price indicative
- RS Stock No.:
- 686-652
- Mfr. Part No.:
- EESX2304M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Slotted Optical Switch | |
| Output Device | Photo IC | |
| Packaging | Wire Leads | |
| Mount Type | Screw | |
| Package Type | Wire | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Length | 19mm | |
| Slot Width | 3.4mm | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Height | 3.4mm | |
| Output Signal Type | Analogue | |
| Automotive Standard | No | |
| Series | EE-SX3096-W11/4096-W11 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Slotted Optical Switch | ||
Output Device Photo IC | ||
Packaging Wire Leads | ||
Mount Type Screw | ||
Package Type Wire | ||
Number of Pins 4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Length 19mm | ||
Slot Width 3.4mm | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Height 3.4mm | ||
Output Signal Type Analogue | ||
Automotive Standard No | ||
Series EE-SX3096-W11/4096-W11 | ||
- COO (Country of Origin):
- JP
The Omron Photomicrosensor is designed for reliable detection in various applications, utilising Advanced transmissive technology for effective sensing performance. With a power supply voltage range of 4.5 to 16 VDC, its versatility ensures compatibility with modern control systems. The horizontal aperture and dual output types—Dark-ON and Light-ON—enable flexible integration into diverse designs. Enhanced maintainability is achieved through a removable dedicated connector, facilitating efficient setup and service. This sensor combines robust construction with precise functionality, ensuring long-lasting performance even in challenging environments.
Utilises a horizontal aperture for optimal sensing
Dual output types offer flexibility for different applications
Compatible with CMOS technology for straightforward connectivity
Removable connector enhances maintainability and ease of use
Compliant with RoHS standards for environmentally conscious use
Mountable with M3 screws for secure installation
Offers a minimum sensing distance for efficient detection
Lightweight design enhances compatibility with various mounting scenarios
Related links
- EESX2308B Omron Screw Slotted Optical Switch, Photo IC Output
- EE-SX3340 Omron Surface Slotted Optical Switch, Photo IC Output
- EE-SX4350 Omron Surface Slotted Optical Switch Photo IC Output
- Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3162-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3350 Omron Surface Slotted Optical Switch, Photo IC Output
- EE-SX493 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX498 Omron Through Hole Slotted Optical Switch, Photo IC Output
