EESX2308B Omron Screw Slotted Optical Switch, Photo IC Output
- RS Stock No.:
- 685-365
- Mfr. Part No.:
- EESX2308B
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-365
- Mfr. Part No.:
- EESX2308B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Slotted Optical Switch | |
| Output Device | Photo IC | |
| Mount Type | Screw | |
| Package Type | Wire | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -25°C | |
| Width | 15.5mm | |
| Height | 18.9mm | |
| Length | 31.75mm | |
| Slot Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Series | EES | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Slotted Optical Switch | ||
Output Device Photo IC | ||
Mount Type Screw | ||
Package Type Wire | ||
Number of Pins 4 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -25°C | ||
Width 15.5mm | ||
Height 18.9mm | ||
Length 31.75mm | ||
Slot Width 9.5mm | ||
Standards/Approvals RoHS | ||
Series EES | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Omron Photomicrosensor is an Advanced sensing solution designed to optimise detection and maintain high reliability in various applications. Its transmissive slot-type design, featuring a 9.5 mm aperture, accommodates efficient photo IC output for both Dark-ON and Light-ON models. Equipped with a durable, removable dedicated connector, this sensor ensures enhanced maintainability. With a Compact form factor, it is constructed for easy installation using M3 screws and offers extensive operating temperature ranges, making it suitable for demanding environments.
Compact design optimises space utilisation and ease of integration
Two output modes available, supporting flexible application needs
Features removable dedicated connector, enhancing maintainability
Solder-less lead wire installation increases reliability
Durable construction allows for mounting with M3 screws
Complies with RoHS standards, ensuring environmental safety
Output current of 16 mA enhances performance capabilities
Low-level output voltage ensures effective signal communication
Related links
- EESX2304M Omron Screw Slotted Optical Switch, Photo IC Output
- EE-SX3340 Omron Surface Slotted Optical Switch, Photo IC Output
- Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX3162-P2 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX4350 Omron Surface Slotted Optical Switch Photo IC Output
- EE-SX3350 Omron Surface Slotted Optical Switch, Photo IC Output
- EE-SX493 Omron Through Hole Slotted Optical Switch, Photo IC Output
- EE-SX498 Omron Through Hole Slotted Optical Switch, Photo IC Output
