C & K Right Angle Slide Switch DP3T Momentary 100μA 4/6 Nylon
- RS Stock No.:
- 838-253
- Mfr. Part No.:
- JS203011JAQN
- Manufacturer:
- C & K
N
Subtotal (1 unit)*
PHP74.32
(exc. VAT)
PHP83.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74.32 |
*price indicative
- RS Stock No.:
- 838-253
- Mfr. Part No.:
- JS203011JAQN
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DP3T | |
| Product Type | Slide Switch | |
| Mount Type | Right Angle | |
| Switch Operation | Momentary | |
| Switch Contact Current | 100μA | |
| Illuminated | No | |
| Contact DC Voltage | 30V | |
| Switch Configuration | 8 function keys | |
| Series | JS2030 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.6mm | |
| Length | 13mm | |
| Depth | 3.5mm | |
| Mechanical Life | 5000Cycles | |
| Actuator Material | 4/6 Nylon | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DP3T | ||
Product Type Slide Switch | ||
Mount Type Right Angle | ||
Switch Operation Momentary | ||
Switch Contact Current 100μA | ||
Illuminated No | ||
Contact DC Voltage 30V | ||
Switch Configuration 8 function keys | ||
Series JS2030 | ||
Standards/Approvals RoHS Compliant | ||
Width 3.6mm | ||
Length 13mm | ||
Depth 3.5mm | ||
Mechanical Life 5000Cycles | ||
Actuator Material 4/6 Nylon | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The C & K Slide switch is a robust solution designed for various electronic control applications. Its unique construction combines functionality with exceptional performance, catering to the needs of modern electronics.
Features positive detent for tactile feedback
Available in SPDT, DPDT, and DP3T models
Durable design ensures high-level performance
Operates efficiently within a temperature range of -40ºC to 85ºC
Related links
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K PCB Slide Switch DP3T On-On-On 100mA Fibreglass Reinforced Nylon
- C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- C & K Through Hole Slide Switch DP3T 300mA Polyamide
- C & K Panel Slide Switch DP3T On-On-On 4A
