TE Connectivity Through Hole Slide Switch 6PDT On-On 400mA Nylon

Subtotal (1 tube of 15 units)*

PHP30,299.61

(exc. VAT)

PHP33,935.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP30,299.61PHP2,019.974

*price indicative

RS Stock No.:
679-058
Mfr. Part No.:
6-1825011-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

6PDT

Mount Type

Through Hole

Switch Operation

On-On

Switch Contact Current

400mA

Terminal Type

Solder

Width

7.35mm

Standards/Approvals

UL 94V-0

Length

25.4mm

Series

ALCOSWITCH ASE/F

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Actuator Material

Nylon

COO (Country of Origin):
MX
The TE Connectivity Slide Switch is a compact, high-reliability switching solution designed for multi-circuit control in electronic devices. With a six pole double throw (6PDT) configuration and a single flush actuator, it enables precise toggling between two circuit paths per pole. Its vertical orientation and copper alloy contacts ensure stable electrical performance in space-constrained layouts, rated for up to 20 VDC.

Six pole double throw configuration for multi-circuit switching

Flush single actuator for low-profile operation

Rated for 20 VDC applications in vertical mounting setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy