TE Connectivity Slide Switch Single Pole Three Throw On-On-On 400mA Extended
- RS Stock No.:
- 475-166
- Mfr. Part No.:
- 1825255-8
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-166
- Mfr. Part No.:
- 1825255-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | Single Pole Three Throw | |
| Switch Operation | On-On-On | |
| Contact Current Rating | 400mA | |
| Actuator Type | Extended | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration Single Pole Three Throw | ||
Switch Operation On-On-On | ||
Contact Current Rating 400mA | ||
Actuator Type Extended | ||
- COO (Country of Origin):
- CN
The TE Connectivity 0.4 A slide switch is engineered for precision and dependability, incorporating a single pole with three throw functionality. This vertical switch boasts a robust copper alloy construction, making it ideal for demanding applications. Designed with an extended actuator, it ensures ease of operation across its three positions, which are configured in a seamless On On On function. With a compact footprint, it fits comfortably in tight spaces while maintaining performance integrity up to 20 VDC. This component is suited for a variety of industrial applications, where reliability and electrical efficacy are paramount. The switch's top actuator orientation and well-defined travel distance contribute to its ease of use and enhance user interaction, making it an essential addition to any electrical apparatus requiring a versatile switching solution.
Single pole - three throw configuration allows for diverse switching applications
Vertical orientation optimises space efficiency
Copper alloy construction enhances durability and conductivity
Extended actuator ensures ease of manipulation during operation
Three operating positions provide flexibility in design configurations
Low halogen content meets stringent environmental standards
Wave solder capability accommodates various manufacturing processes
Compliance with EU RoHS, ELV and REACH regulations guarantees safety
Vertical orientation optimises space efficiency
Copper alloy construction enhances durability and conductivity
Extended actuator ensures ease of manipulation during operation
Three operating positions provide flexibility in design configurations
Low halogen content meets stringent environmental standards
Wave solder capability accommodates various manufacturing processes
Compliance with EU RoHS, ELV and REACH regulations guarantees safety
Related links
- TE Connectivity Slide Switch SPDT On-On 100mA Extended
- APEM Through Hole Slide Switch Single Pole On-On Flush
- TE Connectivity Surface Mount Slide Switch DPDT On-On 400mA Extended
- TE Connectivity PCB Slide Switch DPDT Momentary 300 mA @ 115 V ac Extended, Slide
- TE Connectivity 8 Way Through Hole DIP & SIP Switch Single Pole - Single Throw
- TE Connectivity Black Cap Tactile Switch, Single Pole Five Throw 50mA 3mm Surface Mount
- TE Connectivity Black Cap Tactile Switch, Single Pole Five Throw 50mA 4mm Surface Mount
- TE Connectivity PCB Slide Switch 4PDT Latching 300 mA @ 115 V dc Slide
