TE Connectivity
- RS Stock No.:
- 475-169
- Mfr. Part No.:
- 1825282-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-169
- Mfr. Part No.:
- 1825282-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Standards/Approvals | UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Standards/Approvals UL 94 V0 | ||
The TE Connectivity slide switch is engineered for optimal performance in various electronic applications. Designed with a single pole double throw (SPDT) configuration, it features a right-angle orientation that is ideal for space-constrained environments. The switch operates smoothly between two positions, providing reliable and consistent functionality in on-on configurations. Its durable copper alloy contacts ensure longevity and reliability, while the extended actuator allows for easy operation even in tight spaces. Operating at a voltage of 12 VDC, this component is an excellent choice for instrumentation and consumer electronics, showcasing TE's commitment to excellence in design and manufacturing.
Compact design helps save valuable space in electronic assemblies
Extended actuator enables effortless switching action in confined areas
Constructed with high-quality copper alloy for enhanced durability
Compatible with wave soldering processes, ensuring ease of integration
UL 94V-0 flammability rating provides reassurance in safety standards
Low halogen materials contribute to environmental compliance
