DeWALT Module DAB 18V 2.97 kg
- RS Stock No.:
- 657-118
- Mfr. Part No.:
- DCR027-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP40,509.83
(exc. VAT)
PHP45,371.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP40,509.83 |
*price indicative
- RS Stock No.:
- 657-118
- Mfr. Part No.:
- DCR027-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Radio Frequencies | DAB | |
| Product Type | Module | |
| Battery Type | XR | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Weight | 2.97kg | |
| Overall Length | 460mm | |
| Overall Height | 323mm | |
| Overall Width | 460mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Radio Frequencies DAB | ||
Product Type Module | ||
Battery Type XR | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Weight 2.97kg | ||
Overall Length 460mm | ||
Overall Height 323mm | ||
Overall Width 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT portable AC radio is designed to keep you entertained on the job site, ensuring that you have access to both digital and analogue radio stations. With compatibility for XR batteries, this robust radio offers the flexibility to operate on 12V, 18V, and 54V batteries. It features an easy-to-navigate Interface for DAB (+) and FM frequencies, making tuning in to your favourite stations a breeze. The premium speaker delivers crisp, quality sound, and Bluetooth connectivity allows for seamless music control from a distance. Whether you're in your workshop or outdoors, this radio is engineered for durability and performance.
FM and DAB receiver for digital and analogue radio access
Reinforced rubber shock bar to enhance durability and prevent breakage
Powerful speaker ensures high-quality sound output
Bluetooth technology enables wireless music control from afar
2 power outlets offer versatility for various power needs
Storage spaces provided for accessories like your MP3 device and phone
USB port included for charging multiple devices on the go
Compatible with all XR batteries: 10.8V, 14.4V, 18V, and 54V
Electrical cable reel with a 2m cable facilitates easy charging
Related links
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- DeWALT Battery Driven Grease Gun Grease 400ml
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm
- RS PRO M4 Anti-Vibration Mount 10 mm OD, 8 mm H
- DeWALT DWST83471-QW Power Tool Charger for use with Power Tool, EU
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
