DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- RS Stock No.:
- 657-116
- Mfr. Part No.:
- DCR019-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP18,486.59
(exc. VAT)
PHP20,704.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,486.59 |
*price indicative
- RS Stock No.:
- 657-116
- Mfr. Part No.:
- DCR019-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Radio Frequencies | 10 FM/5 AM Presets | |
| Product Type | Work Site Radio | |
| Battery Type | Lithium-ion | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Weight | 2.8kg | |
| Overall Length | 240mm | |
| Standards/Approvals | No | |
| Overall Height | 245mm | |
| Overall Width | 260mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Radio Frequencies 10 FM/5 AM Presets | ||
Product Type Work Site Radio | ||
Battery Type Lithium-ion | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Weight 2.8kg | ||
Overall Length 240mm | ||
Standards/Approvals No | ||
Overall Height 245mm | ||
Overall Width 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Compact radio is designed for versatility and durAbility, making it an indispensable companion for both work sites and leisure activities. With the Ability to power seamlessly via mains or XR 12V / 18V batteries, this radio delivers robust sound performance and is Ideal for those who require reliable audio on the go. Its shockproof design ensures it withstands the rigours of demanding environments while offering FM/AM tuning for a variety of listening options. The inclusion of a 10W power output guarantees clear audio quality, making it perfect for music lovers and radio enthusiasts alike. This Compact radio is engineered for convenience and compatibility, not to mention its sleek design which adds a touch of style to any workspace or outdoor setup.
Compatible with all XR batteries: 10.8V, 14.4V and 18V, ensuring versatility
Shockproof design allows for rugged use in tough environments
10 FM radios built in for diverse listening options
AM/FM tuner provides access to a range of analogue radio stations
Electric cable reel features 18 m of cable for extended range
Auxiliary connection available for plugging in MP3 devices and phones
No battery recharge functionality, Ideal for those looking for immediate use without downtime
Product comes with a 1-year warranty, extendable to 3 years upon registration
Related links
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- Bosch Work Site Radio 87.5 to 108/174.928 to 239.2 MHz 240V 8.2 kg
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- Site Radios
- FEIN 92604204010 Work Site Radio for use with All 18V cordless devices with AMPShare or Bosch Professional 18V interface
- DeWALT Module DAB 18V 2.97 kg
- DeWALT Battery Driven Grease Gun Grease 400ml
- DeWALT XR 850 W Cordless, Type C - EU 18 V 1.5 → 13 mm 90.0 Nm 2000rpm

