Werma eSIGN Series Multicolour Signal Tower Siren, 15 Lights 24V dc Tube

N

Subtotal (1 unit)*

PHP38,057.37

(exc. VAT)

PHP42,624.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,057.37

*price indicative

RS Stock No.:
858-877
Mfr. Part No.:
65760056
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Tower

Minimum Sound Level

80dB

Series

eSIGN

Number of Light Elements

15

Lens Colour

Multicolour

Bulb Type

LED

Mount Type

Tube

Sounder Type

Siren

Multifunction

Yes

Terminal Type

Plug

Maximum Supply Voltage

24V dc

Current Type

DC

Minimum Operating Temperature

-30°C

Height

372mm

Sound Level at 1m

105dB

Base Diameter

72mm

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

Rohs

IP Rating

IP66

Housing Colour

Black

Current Consumption

620mA

Maximum Sound Level

105dB

COO (Country of Origin):
DE
The Werma Signal Tower offers seamless integration into PROFINET infrastructure for Advanced network connectivity. This professional system provides reliable performance across various demanding industrial environments.

Height of 372 mm and diameter of 72 mm for versatile installation options

Durable PC materials with IP66 and IP69K protection for extreme environments

LED light source enabling over 1 million colour variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy