Werma eSIGN Series Multicolour Signal Tower Siren, 6 Lights 48V dc Tube
- RS Stock No.:
- 858-876
- Mfr. Part No.:
- 65743056
- Manufacturer:
- Werma
N
Subtotal (1 unit)*
PHP32,983.05
(exc. VAT)
PHP36,941.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,983.05 |
*price indicative
- RS Stock No.:
- 858-876
- Mfr. Part No.:
- 65743056
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Signal Tower | |
| Series | eSIGN | |
| Minimum Sound Level | 80dB | |
| Number of Light Elements | 6 | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Sounder Type | Siren | |
| Mount Type | Tube | |
| Multifunction | Yes | |
| Terminal Type | Plug | |
| Current Type | DC | |
| Maximum Supply Voltage | 48V dc | |
| Height | 219mm | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Base Diameter | 72mm | |
| Standards/Approvals | Rohs | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Current Consumption | 335mA | |
| Housing Colour | Black | |
| Maximum Sound Level | 105dB | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Signal Tower | ||
Series eSIGN | ||
Minimum Sound Level 80dB | ||
Number of Light Elements 6 | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Sounder Type Siren | ||
Mount Type Tube | ||
Multifunction Yes | ||
Terminal Type Plug | ||
Current Type DC | ||
Maximum Supply Voltage 48V dc | ||
Height 219mm | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Base Diameter 72mm | ||
Standards/Approvals Rohs | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Current Consumption 335mA | ||
Housing Colour Black | ||
Maximum Sound Level 105dB | ||
- COO (Country of Origin):
- DE
The Werma Signal Tower offers seamless integration into PROFINET infrastructure for Advanced network connectivity. This professional system provides reliable performance across various demanding industrial environments.
Height of 219 mm and diameter of 72 mm for Compact installation
Translucent dome and black housing provide a modern aesthetic
IP66 and IP69K ratings ensure protection against dust and water ingress
Operating voltage of 36 to 57V with DC type compatibility for versatility
Produces a maximum volume of 105 dB, adjustable via software
Related links
- Werma eSIGN Series Multicolour Signal Tower Siren, 15 Lights 24V dc Tube
- Werma eSIGN Series Multicolour Signal Tower Siren, 9 Lights 24V dc Tube
- Werma eSIGN Series Multicolour Signal Tower Siren Base
- Werma eSIGN Series Multicolour Signal Tower Siren Tube
- Werma eSIGN Series Multicolour Signal Tower Siren Base
- Werma eSIGN Series Multicolour Signal Tower Siren Tube
- Werma eSIGN Series Multicolour Signal Tower No Sounder Component Tube
- Werma eSIGN Series Multicolour Signal Tower No Sounder Component Tube
