AUER Signal ECO60 Series Series Red Signal Tower, 1 Lights, 26 V ac, Any

N

Subtotal (1 unit)*

PHP9,520.97

(exc. VAT)

PHP10,663.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,520.97

*price indicative

RS Stock No.:
617-833
Mfr. Part No.:
901072405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO60 Series

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Sounder Component

None

Mounting Style

Any

Supply Voltage

26 V ac

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in various industrial settings. Featuring a robust design, the product incorporates high-performance LEDs for superior brightness. The diverse range of colors and configurations enables tailored solutions for specific operational needs. Its compatibility with different mounting types ensures easy installation at any desired location. Moreover, the combination of visual cues and auditory signals through the integrated buzzer function amplifies safety measures, making it an ideal choice for facilities requiring immediate attention indicators.

Offers high luminosity with LED light modules for clearer visibility
Available in multiple lens colors to suit various applications
Supports both steady and flashing beacon modes to meet diverse signaling requirements
User-friendly connection technology simplifies the setup process
Designed with a high degree of protection, ensuring durability in harsh environments

Related links