Pfannenberg PYRA Series Red Indicator Lamp, 3 Lights 230V Base Mount
- RS Stock No.:
- 461-007
- Distrelec Article No.:
- 303-69-868
- Mfr. Part No.:
- 21516645000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP12,548.02
(exc. VAT)
PHP14,053.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,548.02 |
*price indicative
- RS Stock No.:
- 461-007
- Distrelec Article No.:
- 303-69-868
- Mfr. Part No.:
- 21516645000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Indicator Lamp | |
| Series | PYRA | |
| Number of Light Elements | 3 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Light Effect | Flashing, Continuous, Blinking | |
| Mount Type | Base Mount | |
| Multifunction | Yes | |
| Terminal Type | Screw | |
| Current Type | AC | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -40°C | |
| Height | 345mm | |
| Base Diameter | 109.5mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, RoHS, NEMA 4/4X, EN 62262, EN 60529, DIN EN 981, DIN EN 842, DIN EN 60073 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Current Consumption | 36mA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Indicator Lamp | ||
Series PYRA | ||
Number of Light Elements 3 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Light Effect Flashing, Continuous, Blinking | ||
Mount Type Base Mount | ||
Multifunction Yes | ||
Terminal Type Screw | ||
Current Type AC | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -40°C | ||
Height 345mm | ||
Base Diameter 109.5mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, RoHS, NEMA 4/4X, EN 62262, EN 60529, DIN EN 981, DIN EN 842, DIN EN 60073 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Current Consumption 36mA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.
LED traffic light module with red cover for use in combination with a basic housing to be ordered separately
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 90 265 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Related links
- Pfannenberg PYRA Series Yellow Indicator Lamp, 3 Lights 230V Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp, 3 Lights 230V Base Mount
- Pfannenberg PYRA Series Base Unit, 2 Lights 230V Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp, 3 Lights 230V Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp, 3 Lights 24V Base Mount
- Pfannenberg PYRA Series Base Unit, 3 Lights 24V Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp, 3 Lights 24V Base Mount
- Pfannenberg PYRA Series Base Unit, 4 Lights 24V Base Mount
