Pfannenberg PYRA Series Yellow Indicator Lamp, 3 Lights, 120 → 230 V, Base Mount
- RS Stock No.:
- 460-945
- Mfr. Part No.:
- 21516643000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP10,638.40
(exc. VAT)
PHP11,915.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,638.40 |
*price indicative
- RS Stock No.:
- 460-945
- Mfr. Part No.:
- 21516643000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | PYRA | |
| Number of Light Elements | 3 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Base Mount | |
| Supply Voltage | 120 → 230 V | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series PYRA | ||
Number of Light Elements 3 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Base Mount | ||
Supply Voltage 120 → 230 V | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.
LED traffic light module with yellow cover for use in combination with a basic housing to be ordered separately.
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 90 265 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Max. Brightness: 76 cd (reducible) per unit
Selectable signaling modes: continuous light, blinking light, flashing light
Multi voltage power supply unit 90 265 V AC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Service life of the light source: > 50000h
Maximum viewing distance: 202m
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Operating temperature: -40C +55C
10 years warranty
Related links
- Pfannenberg PYRA Series Red Indicator Lamp 120 → 230 V, Base Mount
- Pfannenberg PYRA Series None Base Unit Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp 115 or 230 V, Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp 115 or 230 V, Base Mount
- Pfannenberg PYRA Series None Base Unit Base Mount
- Pfannenberg PYRA Series None Base Unit Base Mount
- Pfannenberg P 450 Series Green Indicator Lamp 12 or 24 V, Base Mount
- Pfannenberg P 450 Series Red Indicator Lamp 12 or 24 V, Base Mount
