TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
619-3057
Mfr. Part No.:
MT2-C93424
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

MT2

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Through Hole

Switching Current

2A

Application

Signal

Number of Poles

2

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Coil Resistance

360 Ω

Coil Power

400mW

Minimum Operating Temperature

-20°C

Isolation Coil To Contact

1.5kV ac

Maximum Switching Power AC

62.5 VA

Operating Temperature Range

-20 → +80°C

Contact Material

Gold Plated

Maximum Operating Temperature

+80°C

Telecom Relay MT2 Series


Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links