TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 619-3029
- Mfr. Part No.:
- MT2-C93418
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 619-3029
- Mfr. Part No.:
- MT2-C93418
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | MT2 | |
| Latching | No | |
| Length | 20.2mm | |
| Depth | 10mm | |
| Height | 11mm | |
| Dimensions | 20.2 x 10 x 11mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Application | Signal | |
| Number of Poles | 2 | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Gold Plated | |
| Coil Power | 200mW | |
| Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | |
| Coil Resistance | 720 Ω | |
| Maximum Switching Power AC | 62.5 VA | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series MT2 | ||
Latching No | ||
Length 20.2mm | ||
Depth 10mm | ||
Height 11mm | ||
Dimensions 20.2 x 10 x 11mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Signal | ||
Number of Poles 2 | ||
Maximum Operating Temperature +80°C | ||
Contact Material Gold Plated | ||
Coil Power 200mW | ||
Features Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | ||
Coil Resistance 720 Ω | ||
Maximum Switching Power AC 62.5 VA | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CZ
Telecom Relay MT2 Series
Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
