Omron PCB Mount Signal Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 159-345
- Mfr. Part No.:
- G6J-2FL-Y DC5
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP208.15
(exc. VAT)
PHP233.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP208.15 |
| 25 - 99 | PHP201.90 |
| 100 + | PHP195.84 |
*price indicative
- RS Stock No.:
- 159-345
- Mfr. Part No.:
- G6J-2FL-Y DC5
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Power DC | 30 W | |
| Length | 10.6mm | |
| Depth | 7.2mm | |
| Height | 5.2mm | |
| Terminal Type | Through Hole | |
| Application | Compact | |
| Coil Resistance | 1028Ω | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 37.5VA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Power DC 30 W | ||
Length 10.6mm | ||
Depth 7.2mm | ||
Height 5.2mm | ||
Terminal Type Through Hole | ||
Application Compact | ||
Coil Resistance 1028Ω | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 37.5VA | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




Related links
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
