Omron Surface Mount Latching Signal Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 159-109
- Mfr. Part No.:
- G6KU-2P-Y DC5
- Manufacturer:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP254.62
(exc. VAT)
PHP285.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from December 15, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP254.62 |
| 25 - 99 | PHP246.97 |
| 100 + | PHP239.57 |
*price indicative
- RS Stock No.:
- 159-109
- Mfr. Part No.:
- G6KU-2P-Y DC5
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 60V dc | |
| Maximum Switching Power DC | 30 W | |
| Length | 10mm | |
| Latching | Yes | |
| Depth | 6.5mm | |
| Height | 5mm | |
| Dimensions | 10 x 5 x 6.5mm | |
| Terminal Type | Through Hole | |
| Application | Signal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 37.5VA | |
| Coil Resistance | 237Ω | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Maximum Switching Power DC 30 W | ||
Length 10mm | ||
Latching Yes | ||
Depth 6.5mm | ||
Height 5mm | ||
Dimensions 10 x 5 x 6.5mm | ||
Terminal Type Through Hole | ||
Application Signal | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 37.5VA | ||
Coil Resistance 237Ω | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP




