Omron PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP252.14

(exc. VAT)

PHP282.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24PHP252.14
25 - 99PHP244.59
100 +PHP237.26

*price indicative

RS Stock No.:
159-272
Mfr. Part No.:
G6J-2P-Y DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Maximum Switching Power DC

30 W

Length

10.6mm

Depth

7.2mm

Height

5.4mm

Terminal Type

Surface Mount

Switching Current

1A

Application

Compact

Coil Power

140mW

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Coil Resistance

145Ω

Maximum Switching Power AC

37.5VA

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links