Phoenix Contact Power Supply Repeater, 24V dc Supply

Subtotal (1 unit)*

PHP23,177.52

(exc. VAT)

PHP25,958.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,177.52

*price indicative

RS Stock No.:
282-4679
Mfr. Part No.:
2864079
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Supply Repeater

Supply Voltage

24V dc

Hazardous Area Certification

No

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EN 61000-6-4, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5, EN 61000-4-3, EN 61000-4-2

Number of Channels

1

COO (Country of Origin):
DE
The Phoenix Contact MCR repeater power supply with HART transparency and screw connection. Highly Compact repeater power supplies for electrical isolation, amplification, and filtering of standard analog signals.

Bidirectional HART transmission as an option

Power supply possible via the foot element

Can be used as an isolator with passive input

3 way isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy