Schneider Electric RMC Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 24V dc Supply, Repacked
- RS Stock No.:
- 865-408
- Mfr. Part No.:
- RMCV60BDW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP29,454.74
(exc. VAT)
PHP32,989.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,454.74 |
*price indicative
- RS Stock No.:
- 865-408
- Mfr. Part No.:
- RMCV60BDW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Converter | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | Clip-on | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Signal Conditioner Type | Analogue Converter | |
| Standards/Approvals | UL | |
| Series | RMC | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Converter | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type Clip-on | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Signal Conditioner Type Analogue Converter | ||
Standards/Approvals UL | ||
Series RMC | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Analog converter effectively transforms voltage inputs ranging from 0 to 500V into standard output signals like 0 to 10V and 4 to 20mA, making it essential for precise analogue signal conditioning.
Short-circuit, reverse polarity, and overvoltage protection enhances operational safety
LED indication for power ON provides clear local signalling
Low current consumption ensures efficient energy use
Robust surge withstand capability conforms to IEC 61000-4-5 standards
1
34
34
68
Related links
- Schneider Electric RMC Series Analogue Converter Current/Voltage Output Repacked
- Schneider Electric Harmony Analog Series Analogue Converter Current/Voltage Output
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
- Motrona DM Series Analogue Converter Current/Voltage Output 30 V dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Current/Voltage Output, 400V Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output 90 V
- RS PRO Analogue Converter Voltage Input 24V ac/dc, 240 V ac/dc Supply
- RS PRO Analogue Converter Current 24V ac/dc Supply
