Schneider Electric RMC Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 24V dc Supply, Repacked
- RS Stock No.:
- 865-406
- Mfr. Part No.:
- RMCL55BDW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP27,482.92
(exc. VAT)
PHP30,780.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,482.92 |
*price indicative
- RS Stock No.:
- 865-406
- Mfr. Part No.:
- RMCL55BDW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Converter | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | Clip-on | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Signal Conditioner Type | Analogue Converter | |
| Standards/Approvals | UL | |
| Product Condition | Repacked | |
| Series | RMC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Converter | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type Clip-on | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Signal Conditioner Type Analogue Converter | ||
Standards/Approvals UL | ||
Product Condition Repacked | ||
Series RMC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Voltage/current converter designed to provide flexibility in signal conversion, supporting isolated analogue input and output configurations tailored for diverse industrial applications.
Features comprehensive protection, including reverse polarity and short-circuit protection on output
Provides a rated supply voltage of 24 V DC with a consumption of 70 mA for voltage output
Ensures robust signalling with a green LED indicator for power ON status
1
24
41
65
Related links
- Schneider Electric RMC Series Analogue Converter Current/Voltage Output Repacked
- Schneider Electric Harmony Analog Series Analogue Converter Current/Voltage Output
- Motrona DM Series Analogue Converter Current/Voltage Output 30 V dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Current/Voltage Output, 400V Supply
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output 90 V
- RS PRO Analogue Converter Voltage Input 24V ac/dc, 240 V ac/dc Supply
- Weidmüller 8964 Series Analogue Converter Voltage Analogue 18V, 264 V
