Schneider Electric RMC Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 24V dc Supply, Repacked

N

Subtotal (1 unit)*

PHP29,454.74

(exc. VAT)

PHP32,989.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,454.74

*price indicative

RS Stock No.:
865-405
Mfr. Part No.:
RMCA61BDW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Converter

Input Signal Type

Current/Voltage

Output Signal Type

Current/Voltage

Supply Voltage

24V dc

Hazardous Area Certification

No

Mount Type

Clip-on

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Signal Conditioner Type

Analogue Converter

Standards/Approvals

UL

Series

RMC

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Voltage/current converter is designed for both repacked isolated analogue conversion, adeptly handling currents from 0 to 15A to 0 to 10V or 4 to 20mA with precision.

Features reverse polarity, short-circuit, and overvoltage protection for enhanced safety

Offers a rated insulation voltage of 2 kV, ensuring device resilience

Supports multiple analogue input types, including AC and DC up to 15 A

Local signalling with a green LED indicates power status

1

30


43

73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy