Schneider Electric RMC Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 24V dc Supply, Repacked
- RS Stock No.:
- 865-407
- Mfr. Part No.:
- RMCN22BDW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP15,712.47
(exc. VAT)
PHP17,597.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,712.47 |
*price indicative
- RS Stock No.:
- 865-407
- Mfr. Part No.:
- RMCN22BDW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Converter | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | Clip-on | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Signal Conditioner Type | Analogue Converter | |
| Standards/Approvals | UL | |
| Series | RMC | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Converter | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type Clip-on | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Signal Conditioner Type Analogue Converter | ||
Standards/Approvals UL | ||
Series RMC | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Isolated analog converter designed to effectively convert 0 to 10V or 4 to 20mA signals to the same output format. This device optimises performance while reducing costs compared to standard conditions.
Short-circuit and overvoltage protection enhance reliability
LED indicators facilitate local signalling of power status
Compatible with multiple analogue input and output types
Compact dimensions allow flexible mounting options
1
34
28
62
Related links
- Schneider Electric RMC Series Analogue Converter Current/Voltage Output Repacked
- Schneider Electric Harmony Analog Series Analogue Converter Current/Voltage Output
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
- Motrona DM Series Analogue Converter Current/Voltage Output 30 V dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Current/Voltage Output, 400V Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output 90 V
- RS PRO Analogue Converter Voltage Input 24V ac/dc, 240 V ac/dc Supply
- RS PRO Analogue Converter Current 24V ac/dc Supply
