Trumeter SC Series Signal Conditioner, Current/Voltage Input, Analogue, Digital Output
- RS Stock No.:
- 759-690
- Mfr. Part No.:
- SC-TEMP-DIN
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
PHP17,462.20
(exc. VAT)
PHP19,557.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,462.20 |
*price indicative
- RS Stock No.:
- 759-690
- Mfr. Part No.:
- SC-TEMP-DIN
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Analogue, Digital | |
| Input Range | 12 → 24 V | |
| Output Range | 4 → 20mA | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Programmable | |
| Standards/Approvals | UL | |
| Series | SC | |
| Number of Channels | 3 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Analogue, Digital | ||
Input Range 12 → 24 V | ||
Output Range 4 → 20mA | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Signal Conditioner Type Programmable | ||
Standards/Approvals UL | ||
Series SC | ||
Number of Channels 3 | ||
- COO (Country of Origin):
- MY
Related links
- Trumeter SC Series Signal Conditioner Analogue, Digital Output
- WAGO Jumpflex Series Signal Conditioner Digital 24V dc Supply, UL
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- RS PRO Signal Conditioner Current/Voltage Output 30 V Supply
- Weidmüller ACT20X Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact 1070 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- RS PRO Signal Conditioner Current Output, 115V ac Supply
