Phoenix Contact 1070 Series Signal Conditioner, Current/Voltage Input, Current/Voltage Output, 24V dc Supply
- RS Stock No.:
- 857-419
- Mfr. Part No.:
- 1070346
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP21,507.46
(exc. VAT)
PHP24,088.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,507.46 |
*price indicative
- RS Stock No.:
- 857-419
- Mfr. Part No.:
- 1070346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Input Range | 20 mA | |
| Isolation | 1.5kV ac | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | 3-Way Signal Conditioner | |
| Standards/Approvals | CE | |
| Series | 1070 | |
| Number of Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Input Range 20 mA | ||
Isolation 1.5kV ac | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification No | ||
Mount Type DIN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Signal Conditioner Type 3-Way Signal Conditioner | ||
Standards/Approvals CE | ||
Series 1070 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact signal conditioner offers 3-way electrical isolation, making it Ideal for configuring analog signals through user-friendly DIP switches. This versatile device ensures reliable signal processing in various applications.
Supports voltage and current input signals ranging from 0 V to 30 V
Equipped with a nominal supply voltage of 24 V DC and a range of 19.2 V to 30 V DC
Features a max. current consumption below 19 mA, ensuring efficient power use
Related links
- Weidmüller ACT20X Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Signal Conditioner Current/Voltage Output ATEX
- GIC 225 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- WAGO Jumpflex Series Signal Conditioner Current/Voltage Output UL
- WAGO 857 Series Signal Conditioner Current/Voltage Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current/Voltage Output ATEX
