Trumeter SC Series Signal Conditioner, Current/Voltage Input, Analogue, Digital Output

Subtotal (1 unit)*

PHP10,194.14

(exc. VAT)

PHP11,417.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,194.14

*price indicative

RS Stock No.:
759-688
Mfr. Part No.:
SC-M2-DIN
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Signal Conditioner

Input Signal Type

Current/Voltage

Output Signal Type

Analogue, Digital

Input Range

0 → 600 V

Output Range

4 → 20mA

Hazardous Area Certification

No

Mount Type

DIN Rail

Terminal Type

Screw Terminal

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

IP Rating

IP20

Signal Conditioner Type

Programmable

Standards/Approvals

UL

Series

SC

Number of Channels

2

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy