ZDAUTO BID Series Signal Conditioner, Digital Input, 5V Supply
- RS Stock No.:
- 667-747
- Mfr. Part No.:
- BID0524A1
- Manufacturer:
- ZDAUTO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP200.00
(exc. VAT)
PHP224.00
(inc. VAT)
- RS Stock No.:
- 667-747
- Mfr. Part No.:
- BID0524A1
- Manufacturer:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Digital | |
| Input Range | 0 → 5 kHz | |
| Supply Voltage | 5V | |
| Series | BID | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Product Type Signal Conditioner | ||
Input Signal Type Digital | ||
Input Range 0 → 5 kHz | ||
Supply Voltage 5V | ||
Series BID | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-BID signal converter ICs digital input are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.
Isolated signal
5 mm SIP package
Related links
- ZDAUTO BID Series Signal Conditioner 0V dc, 3.3 V dc Supply
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 5V Supply
- ZDAUTO BOT Series Signal Conditioner 5V Supply
- Weidmüller ACT20P Series Signal Conditioner Current Output 30 V dc Supply, ATEX
- Pepperl + Fuchs S1SD Series Signal Conditioner Relay Output 31.2 V dc Supply IECEx
- ZDAUTO BOT Series Signal Conditioner 3.3V Supply
- ZDAUTO AI Series Signal Conditioner, 5V Supply
- ZDAUTO AOA Series Signal Conditioner 5V Supply

