Yokogawa Input Module, Voltage, Thermocouple Input, 42V ac/dc Supply
- RS Stock No.:
- 658-915
- Mfr. Part No.:
- 701262
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP180,458.97
(exc. VAT)
PHP202,114.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,458.97 |
*price indicative
- RS Stock No.:
- 658-915
- Mfr. Part No.:
- 701262
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Input Module | |
| Input Signal Type | Voltage, Thermocouple | |
| Input Range | -200 → 2300 °C | |
| Supply Voltage | 42V ac/dc | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Input Module | ||
Input Signal Type Voltage, Thermocouple | ||
Input Range -200 → 2300 °C | ||
Supply Voltage 42V ac/dc | ||
- COO (Country of Origin):
- JP
The Yokogawa Universal Voltage & Temperature Input Module is a compact two-channel accessory designed for precise voltage and thermocouple measurements. It supports a wide range of thermocouple types, making it ideal for diverse industrial and laboratory applications. Compatible with multiple ScopeCorder models, it ensures seamless integration into existing data acquisition setups. Its robust design and high-resolution input capabilities enable accurate signal capture under varying environmental conditions.
Compatible with DL350 DL850 series DL950 and SL1000 ScopeCorders
Offers vertical resolution of 2400 LSB per range for voltage input
Includes binding post connectors and effective measurement range twice the setting range
Related links
- Yokogawa Input Module Thermocouple Input, 42V ac/dc Supply
- Yokogawa EMG Series Signal Conditioner Voltage Input, 42V ac/dc Supply
- Yokogawa Input Module Voltage Input, 20V ac/dc Supply
- Endress+Hauser TMT72 Temperature Transmitter RTD 85 °C, -40 °C
- Endress+Hauser iTEMP TMT82 Temperature Transmitter RTD 85 °C, -40 °C
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 42V dc, 13.3 A Output DC 480 W
- Emko Input Module Voltage
