Yokogawa Input Module, Thermocouple, Voltage Input, 20V ac/dc Supply
- RS Stock No.:
- 658-911
- Mfr. Part No.:
- 720221
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP265,939.52
(exc. VAT)
PHP297,852.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP265,939.52 |
*price indicative
- RS Stock No.:
- 658-911
- Mfr. Part No.:
- 720221
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Input Module | |
| Input Signal Type | Thermocouple, Voltage | |
| Input Range | -200 → 2300 °C | |
| Supply Voltage | 20V ac/dc | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Input Module | ||
Input Signal Type Thermocouple, Voltage | ||
Input Range -200 → 2300 °C | ||
Supply Voltage 20V ac/dc | ||
- COO (Country of Origin):
- JP
The Yokogawa 16 Channel Temperature/Voltage Input Module is a versatile accessory designed for simultaneous measurement of voltage and temperature across 16 isolated channels. It supports a wide range of thermocouple types and offers flexible data update rates for optimized performance. With high-resolution input and advanced noise rejection, it ensures accurate signal acquisition in complex environments. Its compatibility with the 701953 Scanner Box and DL series ScopeCorders makes it ideal for scalable data acquisition systems.
Measures voltage from 1 mV/div to 2 V/div with ±0.15% accuracy
Offers vertical resolution of 2400 LSB/div and temperature resolution of 0.1°C
Includes internal and external reference junction compensation with selectable update rates
Related links
- Yokogawa Input Module Thermocouple Input, 42V ac/dc Supply
- Yokogawa EMG Series Signal Conditioner Voltage Input, 42V ac/dc Supply
- PR Electronics 6334A Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 5100 Series Programmable Signal Conditioner RTD Voltage Input
- PR Electronics 5300 Temperature Transmitter Thermocouple 85 °C, -40 °C
- PR Electronics 6300 Temperature Transmitter RTD Voltage Input 30V -40 °C
- GEORGIN BPX Series Signal Converter RTD Voltage Input 255 V ac 21V
