RS PRO Analogue Converter, Temperature Input, Current, Voltage Output, 24V ac/dc Supply
- RS Stock No.:
- 606-325
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP15,724.08
(exc. VAT)
PHP17,610.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP15,724.08 |
*price indicative
- RS Stock No.:
- 606-325
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Converter | |
| Input Signal Type | Temperature | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 200 °C, 0 → 400 °C, 0 → 600 °C, 0 → 800 °C, 0 → 1000 °C, 0 → 1200 °C, -50 → 200 °C, -50 → 350 °C | |
| Isolation | 2.5kV | |
| Output Range | 0 → 10 V, 0 → 20 mA, 4 → 20 mA | |
| Supply Voltage | 24V ac/dc | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus- E135145, DNV-TAA000024Y, DNV-CG-0339, EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500, UKCA, UL 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Converter | ||
Input Signal Type Temperature | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 200 °C, 0 → 400 °C, 0 → 600 °C, 0 → 800 °C, 0 → 1000 °C, 0 → 1200 °C, -50 → 200 °C, -50 → 350 °C | ||
Isolation 2.5kV | ||
Output Range 0 → 10 V, 0 → 20 mA, 4 → 20 mA | ||
Supply Voltage 24V ac/dc | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus- E135145, DNV-TAA000024Y, DNV-CG-0339, EN 60068-2-6, EN 60715, EN 60947-1, EN 60947-5-1, EN 61000-6-2, EN 61000-6-4, EN/IEC 61709, SN 29500, UKCA, UL 50 | ||
- COO (Country of Origin):
- DE
RS PRO Temperature to Analogue Converter, DIN Rail Mount
Features and Benefits
Output Signal Options: Offers 0 to 10 V, 0 to 20 mA, and 4 to 20 mA outputs for flexible integration.
High Isolation: 2.5 kV isolation ensures safety and signal integrity.
DIN Rail Mount: Easy installation and maintenance in control panels.
IP20 Rating: Provides Basic protection against dust and contact.
Push-In Terminals: Simplifies wiring and reduces installation time.
Applications
HVAC systems
Automation systems
Temperature monitoring
Additional Information
Operates within a temperature range of -25 °C to 60 °C.
Compatible with 24 V ac/dc supply voltage.
Why RS PRO?
Related links
- RS PRO Analogue Converter Current 24V ac/dc Supply
- RS PRO Temperature Converter Current 24V ac/dc Supply
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
- RS PRO Analogue Converter Voltage Input 24V ac/dc, 240 V ac/dc Supply
- WAGO 857 Series Signal Conditioner Current/Voltage Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- Jumo ecoTRANS Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
