RS PRO Temperature Converter, Temperature Input, Current, Voltage Output, 24V ac/dc Supply
- RS Stock No.:
- 606-324
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP7,969.12
(exc. VAT)
PHP8,925.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,969.12 |
*price indicative
- RS Stock No.:
- 606-324
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module Type | Temperature/Analogue Converter | |
| Input Signal Type | Temperature | |
| Output Signal Type | Current, Voltage | |
| Input Range | 0 → 100 °C, 0 → 150 °C, 0 → 200 °C, 0 → 300 °C, 0 → 400 °C, -50 → 50 °C, -50 → 100 °C, -50 → 150 °C | |
| Output Range | 0 → 10 V, 0 → 20 mA, 4 → 20 mA | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module Type Temperature/Analogue Converter | ||
Input Signal Type Temperature | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 100 °C, 0 → 150 °C, 0 → 200 °C, 0 → 300 °C, 0 → 400 °C, -50 → 50 °C, -50 → 100 °C, -50 → 150 °C | ||
Output Range 0 → 10 V, 0 → 20 mA, 4 → 20 mA | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
Precision Op Amps, Analog Devices
The RS Pro Temperature to analogue converter features a PT100 2-wire input and provides outputs of 0 to 10 V, 0 to 20 mA, or 4 to 20 mA. It includes 2.5 kV three-way isolation for secure and accurate signal transmission.
Input PT100 2-wire or 3-wire
Output 0 to 10 V
Output 0 to 20 mA
Output 4 to 20 mA
Insulation 2.5 kV
Two-way isolation
Output 0 to 10 V
Output 0 to 20 mA
Output 4 to 20 mA
Insulation 2.5 kV
Two-way isolation
Operational Amplifiers, Analog Devices
Related links
- RS PRO Analogue Converter Current 24V ac/dc Supply
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX IECEx
- Weidmüller ACT20P Series Temperature Converter Current Output ATEX, IECEx
- Weidmüller ACT20M Series Temperature Converter Current Output ATEX, IECEx
- WAGO 857 Series Signal Conditioner Current 24V dc Supply
- Jumo ecoTRANS Series Signal Conditioner Temperature Input Voltage Output, 24V dc Supply
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
