Phoenix Contact 1191 Series Signal Conditioner, Current Input, Voltage Output, 24V Supply
- RS Stock No.:
- 517-619
- Mfr. Part No.:
- 1191970
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP42,478.48
(exc. VAT)
PHP47,575.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,478.48 |
*price indicative
- RS Stock No.:
- 517-619
- Mfr. Part No.:
- 1191970
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 10 A | |
| Output Range | 0 → 4000 V | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Push-in | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | Low Voltage Directive, E196811, IEC 61010-1, cULus Listed Approval ID E238705, UL, CE, USA/Canada, IEC 61010-2-030, EN 61000-6-4, UKCA, EN 61000-6-2 | |
| Series | 1191 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Voltage | ||
Input Range 0 → 10 A | ||
Output Range 0 → 4000 V | ||
Supply Voltage 24V | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Push-in | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals Low Voltage Directive, E196811, IEC 61010-1, cULus Listed Approval ID E238705, UL, CE, USA/Canada, IEC 61010-2-030, EN 61000-6-4, UKCA, EN 61000-6-2 | ||
Series 1191 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Measuring Transducer uniquely designed to accurately gauge AC, DC, and distorted currents. This innovative device seamlessly interfaces through a USB-C connection, eliminating the need for a 24 V DC power supply during configuration, thereby enhancing user convenience. With four versatile measuring ranges, it accommodates various operational needs, making it a perfect solution for both industrial and commercial applications. Its robust design, compliant with stringent insulation and electrical isolation standards, ensures reliable and safe performance. This product not only excels in functionality but also offers advanced features such as Modbus/TCP interface configuration, ensuring it integrates effortlessly into your existing system. With high precision and exceptional overload capacity, it is an ideal choice for professionals requiring dependable current measurement.
Provides high accuracy for both AC and DC current measurements
USB C interface simplifies configuration with enhanced accessibility
Equipped with multiple measuring ranges to suit diverse applications
Compact design enables easy installation in various settings
Push in connection method facilitates efficient wiring
Robust housing material ensures durability in harsh environments
Complies with important safety standards for electrical devices
Extensive temperature range allows operation in extreme conditions
Environmental compliance supports sustainability initiatives
Related links
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24V Supply
- Crouzet 3RS7005 Series Signal Conditioner Voltage Output, 24V Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Output, 24V dc Supply
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Phoenix Contact 2902 Series Signal Conditioner Voltage Output ATEX
- WAGO 857 Series Signal Conditioner Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Voltage Output ATEX, IECEx
