Phoenix Contact 1191 Series Signal Conditioner, Current Input, Voltage Output, 24V Supply
- RS Stock No.:
- 509-820
- Mfr. Part No.:
- 1191986
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-820
- Mfr. Part No.:
- 1191986
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Voltage | |
| Input Range | 0 → 100 A | |
| Output Range | 0 → 4000 V | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Standards/Approvals | USA/Canada, UKCA, CE, UL, IEC 61010-1, cULus Listed, IEC 61010-2-030 | |
| Series | 1191 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Voltage | ||
Input Range 0 → 100 A | ||
Output Range 0 → 4000 V | ||
Supply Voltage 24V | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Standards/Approvals USA/Canada, UKCA, CE, UL, IEC 61010-1, cULus Listed, IEC 61010-2-030 | ||
Series 1191 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Measuring Transducer is designed for accurate monitoring of AC and DC currents, including distorted currents. It features seamless configuration capabilities via a USB-C interface, enabling user-friendly adjustments without needing an external power supply. With a measurement range extending up to 125 A, it is suitable for diverse applications, ensuring precise data collection. This device adheres to stringent safety and isolation standards, making it ideal for industrial use. Its robust design and wide ranging operational temperatures from -40 °C to 60 °C offer reliability in harsh environments. Additionally, the integration of a Modbus/RTU interface facilitates straightforward communication, enhancing system interoperability.
Configured via USB C interface for effortless setup
Supports measuring ranges of both AC and DC currents
Compact size allows for easy integration into existing systems
Designed for reliable performance in extreme temperature conditions
Complies with international safety standards for enhanced protection
Offers excellent weight to performance ratio
Lightweight construction simplifies installation
Employs push in connection for straightforward wiring
Facilitates compatibility with various conductor cross section sizes
Ideal for monitoring applications that require detailed data analytics
Related links
- Phoenix Contact 1191 Series Signal Conditioner Voltage Output, 24V Supply
- Crouzet 3RS7005 Series Signal Conditioner Voltage Output, 24V Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Output, 24V dc Supply
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Phoenix Contact 2902 Series Signal Conditioner Voltage Output ATEX
- WAGO 857 Series Signal Conditioner Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Voltage Output ATEX, IECEx
