Scruffs T562 Black 3% Elastane, 33% Cotton, 64% Polyester Short
- RS Stock No.:
- 634-503
- Mfr. Part No.:
- T56208
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,301.41
(exc. VAT)
PHP2,577.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,301.41 |
*price indicative
- RS Stock No.:
- 634-503
- Mfr. Part No.:
- T56208
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | 40 | |
| Product Type | Short | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 3 | |
| Material | 3% Elastane, 33% Cotton, 64% Polyester | |
| Series | T562 | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size 40 | ||
Product Type Short | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 3 | ||
Material 3% Elastane, 33% Cotton, 64% Polyester | ||
Series T562 | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs Worker Plus Holster Short designed to work with you and for you, these tough work shorts will stretch and give as you work, and your tools can be securely stored in the various pockets and loops, so everything's at hand.
Sustainably sourced and lightweight and Durable fabric for all day comfort with performance
Hard wearing Abratect fabric pocket reinforcements and triple stitched seams
Holster pockets and Cargo pocket
Rule pocket and multi tool pocket
Hammer loop with D-ring for tool and accessory storage
Related links
- Scruffs T562 Black 3% Elastane 64% Polyester Short
- Scruffs T546 Black 35% Cotton 40
- Scruffs T546 Black 35% Cotton 32
- Scruffs T546 Black 35% Cotton 30
- Scruffs T546 Black 35% Cotton 38
- Scruffs T546 Black 35% Cotton 34
- Scruffs T546 Black 35% Cotton 36
- EUROSTAT Black 3% Carbon 48.5% Polyester Short Sleeve Sleeve T-Shirt 3XL
