Scruffs T546 Black 35% Cotton, 65% Polyester Short, 38
- RS Stock No.:
- 634-339
- Mfr. Part No.:
- T54659
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,685.90
(exc. VAT)
PHP3,008.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,685.90 |
*price indicative
- RS Stock No.:
- 634-339
- Mfr. Part No.:
- T54659
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Short | |
| Waist Size | 38 | |
| Size | 54 | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | No | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T546 | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Short | ||
Waist Size 38 | ||
Size 54 | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist No | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Series T546 | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Lightweight work shorts with built in stretch panels to provide all day comfort and flexibility. Hard wearing ripstop fabric ensures long lasting performance. Tuck away holster pockets, cargo pocket and mobile phone pocket provide storage for tools and accessories.
Lightweight and sustainable recycled polyester ripstop fabric for comfort and performance
Flexible slim fit with stretch panels for freedom of movement
Easy access holster pockets and cargo pocket with mobile phone pocket
Tool loops and D-ring for tool with accessory storage
