AirTAC Shock Absorber, ACJ1007-N, 67 mm Body Length, 67mm Body Length, 7 mm Body Length, M10 Thread Size

This image is representative of the product range

Subtotal (1 unit)*

PHP920.43

(exc. VAT)

PHP1,030.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP920.43

*price indicative

RS Stock No.:
658-171
Mfr. Part No.:
ACJ1007-N
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Shock Absorber

Thread Size

M10

Stroke Length

7mm

Length

67mm

Overall Length

67mm

Series

ACJ

Thread Standard

M

Maximum Energy Capacity Per Hour

14500Nm

Maximum Energy Capacity Per Cycle

6Nm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy