AirTAC Shock Absorber, ACA1007-1, 56 mm Body Length, 56mm Body Length, 7 mm Body Length, M10 Thread Size
- RS Stock No.:
- 657-316
- Mfr. Part No.:
- ACA1007-1
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP746.30
(exc. VAT)
PHP835.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP746.30 |
*price indicative
- RS Stock No.:
- 657-316
- Mfr. Part No.:
- ACA1007-1
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Shock Absorber | |
| Thread Size | M10 | |
| Length | 56mm | |
| Overall Length | 56mm | |
| Stroke Length | 7mm | |
| Series | ACA | |
| Thread Standard | Metric | |
| Maximum Energy Capacity Per Hour | 14500nm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Shock Absorber | ||
Thread Size M10 | ||
Length 56mm | ||
Overall Length 56mm | ||
Stroke Length 7mm | ||
Series ACA | ||
Thread Standard Metric | ||
Maximum Energy Capacity Per Hour 14500nm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Shock Absorber 67 mm Body Length 7 mm Body Length, M10 Thread Size
- AirTAC Shock Absorber 67 mm Body Length 7 mm Body Length, M10 Thread Size
- Festo Shock Absorber 52.05 mm Body Length 10 mm Body Length, M10 Thread Size
- SMC Shock Absorber 39 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- Festo Shock Absorber 34 mm Body Length 5 mm Body Length, M10 Thread Size
- Festo Shock Absorber 3.7 mm Body Length M10 Thread Size
- Festo Shock Absorber 1 mm Body Length M10 Thread Size
- Festo Shock Absorber 41 mm Body Length M10 Thread Size
