AirTAC Pneumatic Shock Absorber Stop Collar, F-ACA36LM for use with Deceleration And Shock Absorbing, 80 mm, 46mm Body
- RS Stock No.:
- 658-130
- Mfr. Part No.:
- F-ACA36LM
- Manufacturer:
- AirTAC
This image is representative of the product range
Subtotal (1 unit)*
PHP352.42
(exc. VAT)
PHP394.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP352.42 |
*price indicative
- RS Stock No.:
- 658-130
- Mfr. Part No.:
- F-ACA36LM
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Shock Absorber Stop Collar | |
| Overall Length | 46mm | |
| Thread Standard | Metric | |
| For Use With | Deceleration And Shock Absorbing | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Shock Absorber Stop Collar | ||
Overall Length 46mm | ||
Thread Standard Metric | ||
For Use With Deceleration And Shock Absorbing | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Shock Absorber Stop Collar 80 mm, 41mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 32 mm, 21mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 50 mm, 36mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 45 mm, 32mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 20 mm, 17mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 27 mm, 19mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 14 mm, 11mm Body
- AirTAC Pneumatic Shock Absorber Stop Collar 16 mm, 14mm Body
